Murata GRM1555C1H101JZ01D

Cap Ceramic 100pF 50V C0G 5% SMD 0402 125°C Paper T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H101JZ01D.

_legacy Avnet
Datasheet1 page13 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet13 pages20 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
$ 0.011
$ 0.007
$ 0.013
$ 0.009
$ 0.016
$ 0.015
$ 0.008
$ 0.009
Stock
327,627
195,726,300
74,099,367
33,304,443
46,012,183
7,703,950
46,839,813
8,085,580
6,340,761
4,031,609
3,448,183
Authorized Distributors
0
16
13
16
19
15
10
14
13
15
9
Capacitance
100 pF
100 pF
100 pF
100 pF
100 pF
100 pF
100 pF
100 pF
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
-
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
550 µm
500 µm
550 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H101JZ01D.

Descriptions

Descriptions of Murata GRM1555C1H101JZ01D provided by its distributors.

Cap Ceramic 100pF 50V C0G 5% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
CAPACITOR, 0402, 100PF, 50V, REEL 10000; Capacitance:100pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Capacitor Terminals:SMD; Operating Temperature ;RoHS Compliant: Yes
CAP, MLCC, C0G, 100PF, 50V, 0402; Capacitance: 100pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (07-Jul-2017)
CAPACITOR, 0402, 100PF, 50V, REEL 10000; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0402; Packaging Type:Reel; Reel Quantity:10000; Series:GRM Hi-Cap; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM 1555C1H101JZ01D

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H101JZ01D.

_legacy Avnet
Datasheet1 page13 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet13 pages20 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago