Murata GRM0335C1E470JD01D

MURATA GRM0335C1E470JD01D / GRM0335C1E470JD01D CAP 47PF 25 1

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
GRM0335C1E470JD01D 14,238 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
South Electronics
GRM0335C1E470JD01D 20,390 ··
EarthTron
GRM0335C1E470JD01D 5,500 ··
Quest
GRM0335C1E470JD01D 21,852 Buy Now »
USD
0.030 0.030 0.030 0.020 0.003
STLAA.com
GRM0335C1E470JD01D ··
Abacus Technologies
GRM0335C1E470JD01D 12,334 ··
Accelarata
01C-GRM0335C1E470JD01D 14,482 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
GRM0335C1E470JD01D Contact ··
Touchstone Systems
GRM0335C1E470JD01D Contact Send RFQ »
North Star Micro
GRM0335C1E470JD01D Contact ··
XS Micro
GRM0335C1E470JD01D Contact ··
TransparentC
GRM0335C1E470JD01D Contact Send RFQ »

Descriptions

CAPACITOR, MLCC, 0201, 47PF, 25V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:47pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:0.6mm; External Length / Height:0.3mm; External Width:0.3mm; No. of Pins:2; Package / Case:0201; Reel Quantity:1000; Temperature Coefficient:0 ± 30ppm/°C
element14 APAC
CAPACITOR, 0201, 47PF, C0G
Farnell
CAP CER 47PF 25V 5% C0G 0201
North Star Micro
MURATA GRM0335C1E470JD01D / GRM0335C1E470JD01D CAP 47PF 25 1
ExcessParts.Net

Technical Specifications

Number of Pins 2
Dielectric Characteristic C0G/NP0
Packaging Cut Tape (CT)
Size-Thickness 300 µm
Capacitance 47 pF
Size-Height 300 µm
Temperature Coefficient 0 ppm/°C
Case / Package / Footprint 0603 0201
Lifecycle Status Pending Obsolescence
Case / Package (SI) 0603
REACH SVHC Compliance No SVHC
Size-Width 300 µm
Voltage Rating (DC) 25 V
RoHS Compliant
Size-Length 600 µm
Mounting Type Surface Mount
Capacitance Tolerance ±5%
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 6 pages 7 years ago
Datasheet 155 pages 8 years ago
Future Electronics
Datasheet 1 page 8 years ago
Datasheet 1 page 6 years ago
Datasheet 2 pages
Datasheet 237 pages 4 years ago
Digi-Key
Datasheet 151 pages 11 years ago
Garrett
Datasheet 23 pages 11 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR GRM0335C1E470JD01D
MURATA ELECTRONICS GRM0335C1E470JD01D
MURATA MANUFACTURING GRM0335C1E470JD01D
MURA GRM0335C1E470JD01D
MURAT GRM0335C1E470JD01D
Murata Electronics North America GRM0335C1E470JD01D
MURATAELEC GRM0335C1E470JD01D
MURATA MANUFACTURING CO LTD GRM0335C1E470JD01D
MENA GRM0335C1E470JD01D
MU4 GRM0335C1E470JD01D
MURT GRM0335C1E470JD01D
MURATA COMPANY LIMITED GRM0335C1E470JD01D
Murata Manufacturing Co GRM0335C1E470JD01D
MURATA MFG CO LTD GRM0335C1E470JD01D
Murata Electronics North GRM0335C1E470JD01D
MURATA CO LTD GRM0335C1E470JD01D
MURATA MANUF GRM0335C1E470JD01D
MURATA ELECTRON GRM0335C1E470JD01D
KAS GRM0335C1E470JD01D
Murata Electronics Na Inc GRM0335C1E470JD01D
MURATA/IN GRM0335C1E470JD01D
MURE GRM0335C1E470JD01D
MURATA ELECTRONICS (VA) GRM0335C1E470JD01D
MURATA ELECTRONICS NORTH AMERICA (VA) GRM0335C1E470JD01D
FSH GRM0335C1E470JD01D

Search for other parts like GRM0335 »