Murata GRM0335C1E271JA01D

Multilayer Ceramic Capacitor, 270 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance270 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length600 µm
Thickness300 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E271JA01D.

TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Inventory History

3 month trend:
+2.68%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.011
$ 0.011
Stock
1,811,307
154,061
154,061
Authorized Distributors
15
7
7
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
-
-
Mount
-
-
-
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
330 µm
330 µm
330 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM0335C1E271JA01D.

Related Parts

Descriptions

Descriptions of Murata GRM0335C1E271JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 270 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]
Cap Ceramic 270pF 25V C0G 5% Pad SMD 0201 125°C T/R
Cap, 270Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1E271JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Non-Compliant 300 µm 330 µm 600 µm Ceramic 300 µm 5 % C0G
CAP 270PF 25VDC C0G 5% SMD 0201 PAPER TAPE
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance270 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length600 µm
Thickness300 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E271JA01D.

TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago