Murata GRM0225C1C9R6DD05L

Cap Ceramic 9.6pF 16V C0G 0.5pF SMD 01005 125°C Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
Capacitance9.6 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth200 µm
Height200 µm
Length400 µm
Thickness200 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1C9R6DD05L.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
1,044
3,854
3,854
Authorized Distributors
0
4
4
Capacitance
9.6 pF
9.6 pF
9.6 pF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
-
-
-
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
-
-
Height
200 µm
220 µm
220 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM0225C1C9R6DD05L.

Descriptions

Descriptions of Murata GRM0225C1C9R6DD05L provided by its distributors.

Cap Ceramic 9.6pF 16V C0G 0.5pF SMD 01005 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5.2083% +Tol, 5.2083% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 01005
CAP CER 9.6PF 16V C0G 01005

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
Capacitance9.6 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth200 µm
Height200 µm
Length400 µm
Thickness200 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1C9R6DD05L.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago