Murata GQM1875C2E1R1BB12D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.1pF 250volts C0G 0.1pF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.1 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth800 µm
Height700 µm
Length1.6 mm
Thickness700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E1R1BB12D.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet4 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-57.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GQM1875C2E1R1BB12D.

Related Parts

Descriptions

Descriptions of Murata GQM1875C2E1R1BB12D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.1pF 250volts C0G 0.1pF
Cap Ceramic 1.1pF 250V C0G 0.1pF SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 250V 1.1pF ±0.1pF C0G NP0
Cap, 1.1Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Murata GQM1875C2E1R1BB12D
CAP CER 1.1PF 250V C0G/NP0 0603
CAP, 1.1PF, 250V, MLCC, 0603; Capacitance: 1.1pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.1 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth800 µm
Height700 µm
Length1.6 mm
Thickness700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E1R1BB12D.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet4 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago