CW Industries GPTS203211B

Switch Push Button ON OFF SPST Curved Round Button 1A 30VDC Thru-Hole PC Pins
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life20 kcycles
MountThrough Hole
Number of Pins2
Technical
Current Rating1 A
Electrical Life20 kcycles
Life (Cycles)20 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOff-On
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GPTS203211B.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago

Inventory History

3 month trend:
+20.78%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GPTS203211B.

Related Parts

Descriptions

Descriptions of CW Industries GPTS203211B provided by its distributors.

Switch Push Button ON OFF SPST Curved Round Button 1A 30VDC Thru-Hole PC Pins
Pushbutton Switch, GPTS Series, SPST, ON-OFF, Black Cap,1A,30VDC, Horizontal PC Pin | CW Industries GPTS203211B
Pushbutton Switch SPST Standard Through Hole

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Mechanical Life20 kcycles
MountThrough Hole
Number of Pins2
Technical
Current Rating1 A
Electrical Life20 kcycles
Life (Cycles)20 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOff-On
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GPTS203211B.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
RoHSCompliant