SL Power GPC40BG

GPC Series 40W Triple Output 5/15/-15 V AC/DC Commercial Performance Switcher

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
GPC40BG 8 Buy Now »
USD
102.46 94.23 90.21 90.21 90.21
Avnet
GPC40BG 0 ··
USD
82.96 75.96 75.96
Sager Electronics
GPC40BG 314 Buy Now »
USD
93.72 91.26 86.69 86.69 86.69
Master Electronics
GPC40BG 15 ··
USD
114.63 97.00 78.81 78.81 78.81
Future Electronics
GPC40BG 0 ··
USD
80.83 75.23 75.23 75.23 75.23

Descriptions

AC/DC POWER SUPPLY TRIPLE-OUT 5.1V/15V/-15V 4A/2A/0.4A 40W 10-PIN
Sager Electronics
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 4A/2A/0.4A 40W 10-Pin
Avnet
GPC Series 40W Triple Output 5/15/-15 V AC/DC Commercial Performance Switcher
Future Electronics

Technical Specifications

Number of Outputs 3
Weight 453.59237 g
Size-Width 65.02 mm
Lead-Free Status Lead Free
Size-Length 127 mm
Size-Height 32.51 mm
Output Voltage 5.1 V
RoHS Compliant

Documents

Allied Electronics
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 9 years ago
Datasheet 2 pages 9 years ago

Images

Alternate Names

SL Power Electronics GPC40BG
SL Power Electronics Manufacture of Condor/Ault Brands GPC40BG
SL POWER / CONDOR&AULT GPC40BG
SL POWER ELECTRONICS INC- AULT GPC40BG
SL POWER AULT GPC40BG
SL POWER ELECTRONICS INC- CONDOR GPC40BG

Search for other parts like GPC40 »