CW Industries GPB527C2B02BW1

Switch Push Spst-no 10A 125V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating10 A
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for CW Industries GPB527C2B02BW1.

Factory Futures
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GPB527C2B02BW1.

Related Parts

Descriptions

Descriptions of CW Industries GPB527C2B02BW1 provided by its distributors.

SWITCH PUSH SPST-NO 10A 125V
Pushbutton Switches Push Button

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating10 A
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for CW Industries GPB527C2B02BW1.

Factory Futures
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant