CW Industries GPB001PA06A1UB

Switch Push Button ON (ON) SPDT Round Button 6A 250VAC Momentary Contact Solder Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Current Rating6 A
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GPB001PA06A1UB.

Sager Electronics
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page14 years ago
Peerless Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-1.19%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GPB001PA06A1UB.

Related Parts

Descriptions

Descriptions of CW Industries GPB001PA06A1UB provided by its distributors.

Switch Push Button ON (ON) SPDT Round Button 6A 250VAC Momentary Contact Solder Panel Mount
Pushbutton Switch, GPB Series, SPDT, ON-(ON),Square Black Cap,6A,125VAC, Solder | CW Industries GPB001PA06A1UB
SWITCH PUSHBUTTON SPDT 6A 125V
GPB001PA06A1UB, CW Industries, GPB series push button switch, SPDT ON-(ON), 3A at 250VAC, 6A at 125V, Solder terminals, 6.2 mm hole/nut mounting, non illuminated, black actuator

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
MountPanel
Technical
Current Rating6 A
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GPB001PA06A1UB.

Sager Electronics
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page14 years ago
Peerless Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant