Sharp GP2Y0A21YK

Diffuse Photoelectric Sensor, 100mm Min, 800mm Max, 0.25-0.55V, Rectangular, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Operating Supply Current40 mA
Output Current30 mA
Output TypeAnalog
Sensing Distance800 mm

Alternate Parts

Price @ 1000
$ 6.71
$ 6.71
Stock
735
188,925
188,925
Authorized Distributors
0
3
3
Number of Pins
3
3
3
Mount
-
Screw
Screw
Sensing Distance
800 mm
800 mm
800 mm
Response Frequency
-
-
-
Shielding
-
-
-
Termination
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Ratings
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sharp GP2Y0A21YK.

Descriptions

Descriptions of Sharp GP2Y0A21YK provided by its distributors.

Diffuse Photoelectric Sensor, 100mm Min, 800mm Max, 0.25-0.55V, Rectangular, Surface Mount
SENSOR OPTICAL 10-80CM ANALOG
SENSOR DIST MEASUR 80CM ANLG

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
Number of Pins3
Technical
Operating Supply Current40 mA
Output Current30 mA
Output TypeAnalog
Sensing Distance800 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant