Sharp GP2S27T2J00F

Photointerrupter Reflective Phototransistor 4-Pin Mini-Flat
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)35 V
Fall Time20 µs
Forward Current20 mA
Forward Voltage1.2 V
Max Breakdown Voltage35 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Output TypePhototransistor
Power Dissipation100 mW
Response Time20 µs
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time20 µs
Sensing Distance711.2 µm
Wavelength950 nm

Documents

Download datasheets and manufacturer documentation for Sharp GP2S27T2J00F.

DigiKey
Datasheet14 pages18 years ago
Arrow Electronics
Datasheet6 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sharp GP2S27T2J00F.

Descriptions

Descriptions of Sharp GP2S27T2J00F provided by its distributors.

Photointerrupter Reflective Phototransistor 4-Pin Mini-Flat
PHOTOINTERRUPTER REFL 0.7MM SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP-2S27T2J00F

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)35 V
Fall Time20 µs
Forward Current20 mA
Forward Voltage1.2 V
Max Breakdown Voltage35 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Output TypePhototransistor
Power Dissipation100 mW
Response Time20 µs
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time20 µs
Sensing Distance711.2 µm
Wavelength950 nm

Documents

Download datasheets and manufacturer documentation for Sharp GP2S27T2J00F.

DigiKey
Datasheet14 pages18 years ago
Arrow Electronics
Datasheet6 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant