Sharp GP2A200LCS

Photointerrupter Reflec 15MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Output Current30 mA
PackagingBulk
Sensing Distance15.0114 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP2A200LCS.

DigiKey
Datasheet5 pages24 years ago

Alternate Parts

Price @ 1000
$ 2.855
$ 2.855
Stock
1
159,633
159,633
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
-
3
3
Mount
Chassis Mount
Chassis Mount, Snap in
Chassis Mount, Snap in
Sensing Distance
15.0114 mm
21.9964 mm
21.9964 mm
Wavelength
-
950 nm
950 nm
Rise Time
-
1 ms
1 ms
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-
Viewing Angle
-
-
-
Power Dissipation
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sharp GP2A200LCS.

Descriptions

Descriptions of Sharp GP2A200LCS provided by its distributors.

PHOTOINTERRUPTER REFLEC 15MM

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
MountChassis Mount
Technical
Output Current30 mA
PackagingBulk
Sensing Distance15.0114 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP2A200LCS.

DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant