Sharp GP1S73P2J00F

Sensor Opto Slot 5MM Trans Conn
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSnap in
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)35 V
Fall Time20 µs
Forward Current50 mA
Forward Voltage1.2 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Output ConfigurationPhototransistor
Output Current20 mA
PackagingBulk
Power Dissipation75 mW
Response Time4 µs
Rise Time15 µs
Sensing Distance5.0038 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP1S73P2J00F.

Factory Futures
Datasheet6 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sharp GP1S73P2J00F.

Descriptions

Descriptions of Sharp GP1S73P2J00F provided by its distributors.

SENSOR OPTO SLOT 5MM TRANS CONN

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
MountSnap in
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)35 V
Fall Time20 µs
Forward Current50 mA
Forward Voltage1.2 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
Output ConfigurationPhototransistor
Output Current20 mA
PackagingBulk
Power Dissipation75 mW
Response Time4 µs
Rise Time15 µs
Sensing Distance5.0038 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP1S73P2J00F.

Factory Futures
Datasheet6 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant