Sharp GP1S094HCZ

Photointerrupter Slot 3.0MM Pcb
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Collector Emitter Breakdown Voltage35 V
Forward Voltage1.2 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Output ConfigurationPhototransistor
Output Current20 mA
Response Time50 µs
Rise Time50 µs
Sensing Distance2.9972 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP1S094HCZ.

DigiKey
Datasheet3 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.29
$ 0.29
Stock
5,249
828,004
828,004
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
4
4
Mount
Through Hole
Through Hole
Through Hole
Sensing Distance
2.9972 mm
2.9972 mm
2.9972 mm
Wavelength
-
950 nm
950 nm
Rise Time
50 µs
150 µs
150 µs
Collector Emitter Breakdown Voltage
35 V
35 V
35 V
Max Collector Current
20 mA
20 mA
20 mA
Viewing Angle
-
-
-
Power Dissipation
-
100 mW
100 mW

Engineering Resources

View Evaluation kits and Reference designs for Sharp GP1S094HCZ.

Descriptions

Descriptions of Sharp GP1S094HCZ provided by its distributors.

PHOTOINTERRUPTER SLOT 3.0MM PCB

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
MountThrough Hole
Technical
Collector Emitter Breakdown Voltage35 V
Forward Voltage1.2 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Output ConfigurationPhototransistor
Output Current20 mA
Response Time50 µs
Rise Time50 µs
Sensing Distance2.9972 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP1S094HCZ.

DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant