GP Batteries GP1604AU-C1

BATTERY, ULTRA ALKALINE 9V 1PK; Battery Size:PP3; Output Voltage:9V; Battery Technology:Alkaline; External Height:47.5mm...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
70R1276 351 Buy Now »
USD
2.39 2.39 1.92 1.48 1.48
Farnell
1779016 483 Buy Now »
GBP
2.88 2.51 1.98 1.82 1.82
element14 APAC
1779016 320 Buy Now »
SGD
3.27 3.01 2.76 2.54 2.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
GP1604AU-C1 Contact ยทยท

Descriptions

BATTERY, ULTRA ALKALINE 9V 1PK; Battery Size:PP3; Output Voltage:9V; Battery Technology:Alkaline; External Height:47.5mm; External Width:25.5mm; Depth:16.5mm; Battery IEC Code:6LR61; Battery NEDA Code:1604A; SVHC:No SVHC (18-Jun-2010); External Depth:16.5mm; External Length / Height:47.5mm; Pack Quantity:1; Terminal Type:Miniature Snap; Weight:48g
Farnell
BATTERY, ULTRA ALKALINE 9V 1PK; Battery Size:PP3; Output Voltage:9V; Battery Technology:Alkaline; External Height:47.5mm; External Width:25.5mm; Depth:16.5mm; Battery IEC Code:6LR61; Battery NEDA Code:1604A; SVHC:No SVHC ;RoHS Compliant: NA
Newark
BATTERY, ULTRA ALKALINE 9V 1PK; Battery Size Code:PP3; Battery Voltage:9V; Battery Technology:Alkaline; External Height:47.5mm; External Width:25.5mm; External Depth:16.5mm; Weight:48g; Battery IEC Code:6LR61; Battery NEDA Code:1604A; Depth:16.5mm; External Length / Height:47.5mm; Output Voltage:9V; Pack Quantity:1; Terminal Type:Miniature Snap
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 48 g
Output Voltage 9 V

Documents

Farnell
Datasheet 1 page

Images

Alternate Names

GPI GP1604AU-C1
GP Battery Market GP1604AU-C1
GP BATTERY MARKETING GP1604AU-C1

Search for other parts like GP1604 »