C&K Components GP12MSCKE

Switch Push Spst-no 0.4VA 20V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life40 kcycles
MountSurface Mount
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape (CT)
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for C&K Components GP12MSCKE.

Master Electronics
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components GP12MSCKE.

Descriptions

Descriptions of C&K Components GP12MSCKE provided by its distributors.

SWITCH PUSH SPST-NO 0.4VA 20V
SWITCH PB SPDT .4VA SMD

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Mechanical Life40 kcycles
MountSurface Mount
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape (CT)
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for C&K Components GP12MSCKE.

Master Electronics
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsIP57, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago