Vishay GP02-20-E3

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Capacitance3 pF
Element ConfigurationSingle
Forward Current250 mA
Max Forward Surge Current (Ifsm)15 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)2 kV
Manufacturer Package IdentifierGP02-20-E3
Min Operating Temperature-65 °C
Peak Reverse Current5 µA
Reverse Recovery Time2 µs
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay GP02-20-E3.

Upverter
Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
100
442,015
442,015
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
250 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay GP02-20-E3.

Descriptions

Descriptions of Vishay GP02-20-E3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP02-20E3

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Capacitance3 pF
Element ConfigurationSingle
Forward Current250 mA
Max Forward Surge Current (Ifsm)15 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)2 kV
Manufacturer Package IdentifierGP02-20-E3
Min Operating Temperature-65 °C
Peak Reverse Current5 µA
Reverse Recovery Time2 µs
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay GP02-20-E3.

Upverter
Datasheet5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago