Sunx GP-XC10M

M10MM HEAD W/NPN OUTPUT CONTROLLER | Panasonic Industrial Automation GP-XC10M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Technical
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Sunx GP-XC10M.

RS (Formerly Allied Electronics)
Datasheet16 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sunx GP-XC10M.

Descriptions

Descriptions of Sunx GP-XC10M provided by its distributors.

M10MM HEAD W/NPN OUTPUT CONTROLLER | Panasonic Industrial Automation GP-XC10M
EDDY CURRENT DISPLACEMENT SENSOR, 2MM, M10 -5 TO +5V, NPN
SENSOR PROX INDUCTIVE 2MM CYLIND

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPXC10M

Technical Specifications

Physical
Body MaterialStainless Steel
Technical
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Sunx GP-XC10M.

RS (Formerly Allied Electronics)
Datasheet16 pages20 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant