Murata GNM314R72A561KD01D

Cap Array 560PF 100V X7R 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins1206
Technical
Capacitance560 pF
Circuit TypeIsolated
Dissipation Factor0.035 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Height - Seated (Max)787.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GNM314R72A561KD01D.

Engineering Resources

View Evaluation kits and Reference designs for Murata GNM314R72A561KD01D.

Descriptions

Descriptions of Murata GNM314R72A561KD01D provided by its distributors.

CAP ARRAY 560PF 100V X7R 1206
Ceramic Capacitor Arrays 560pF 100V 10%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins1206
Technical
Capacitance560 pF
Circuit TypeIsolated
Dissipation Factor0.035 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Height - Seated (Max)787.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GNM314R72A561KD01D.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago