Murata GNM314R71C473MA01L

Cap Ceramic Array 0.047uF 16V X7R 20% 1206 SMD 4 Capacitor 125°C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins1206
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
CompositionCeramic
DielectricX7R
Dissipation Factor0.035 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1 mm
Height - Seated (Max)787.4 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GNM314R71C473MA01L.

Arrow Electronics
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata GNM314R71C473MA01L.

Descriptions

Descriptions of Murata GNM314R71C473MA01L provided by its distributors.

Cap Ceramic Array 0.047uF 16V X7R 20% 1206 SMD 4 Capacitor 125°C Embossed T/R
Ceramic Capacitor Arrays .047uF 16V 20%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins1206
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
CompositionCeramic
DielectricX7R
Dissipation Factor0.035 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1 mm
Height - Seated (Max)787.4 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GNM314R71C473MA01L.

Arrow Electronics
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago