Taiyo Yuden GMK325BJ475MN-T

Multilayer Ceramic Capacitors (High dielectric type), 35V, 4.7 uF, ± 20 %, 1210, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.5 mm
Height2.1 mm
Length3.2 mm
Max Length3.5 mm
Max Thickness2.1 mm
Max Width2.7 mm
Min Length2.9 mm
Min Thickness1.7 mm
Min Width2.3 mm
Thickness2.1082 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden GMK325BJ475MN-T.

element14 APAC
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Datasheet23 pages12 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page11 years ago
element14
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.06%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.112
Stock
307,638
7,332
Authorized Distributors
11
7
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
Height
2.1 mm
2.1 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden GMK325BJ475MN-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden GMK325BJ475MN-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 35V, 4.7 uF, ± 20 %, 1210, X5R, RoHS
Taiyo Yuden SCT
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 1210 35Vdc 4.7Uf 20% X5R
1210 4.7 uF 35 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 35V X5R 20% SMD 1210 85°C Embossed T/R
Capacitor, 4.7µF, 35V, 20%, X5R, 1210; Capacitance:4.7µF; Voltage Rating:35V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:±
Ceramic Capacitor, 4.7Uf, 35V, X5R, 20%, 1210, Full Reel; Capacitance:4.7Μf; Voltage(Dc):35V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475MN-T.
CAP, 4.7µF, 35V, 20%, X5R, 1210; Capacitance: 4.7µF; Voltage Rating: 35V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: M Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +85°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMK325BJ475MN-T.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.5 mm
Height2.1 mm
Length3.2 mm
Max Length3.5 mm
Max Thickness2.1 mm
Max Width2.7 mm
Min Length2.9 mm
Min Thickness1.7 mm
Min Width2.3 mm
Thickness2.1082 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden GMK325BJ475MN-T.

element14 APAC
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Datasheet23 pages12 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page11 years ago
element14
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant