Bosch GLM 80

Laser Distance Measurer 2 Inch to 265 Feet - GR0346368

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
64T2972 3 Buy Now »
USD
361.75 335.91 298.15 298.15 298.15
Zoro
G4815377 Yes ··
USD
263.39 263.39 263.39 263.39 263.39
Raptor Supplies
GR0346368 Yes ··
GBP
361.23 361.23 361.23 361.23 361.23
Amazon
B005AZZNXE Yes ··
USD
156.75 156.75 156.75 156.75 156.75
Grainger
38P114 Yes ··
USD
400.00 400.00 400.00 400.00 400.00
Farnell
1890065 6 Buy Now »
GBP
145.27 145.27 145.27 145.27 145.27
element14 APAC
1890065 3 Buy Now »
SGD
482.40 482.40 482.40 482.40 482.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005AZZNXE Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
GLM 80 Contact ··

Descriptions

Laser Distance Measurer 2 Inch to 265 Feet - GR0346368
Raptor Supplies
DISTANCE ESTIMATOR GLM 80; SVHC:No SVHC (19-Dec-2012)
Farnell
Bosch GLM 80 265-Feet Lithium-Ion Laser Distance Measurer. Two-axes 90-degree tilt sensor enables indirect measurements with one click of a button. Lithium-ion battery allows up to 25,000 measurements per charge. Backlit display with tilt-screen technology - offers easy viewing in all directions. Measures distance up to 265 ft. with up to 1/16" accuracy. Includes: Bosch GLM 80 laser distance and angle measurer, one lithium-ion battery, one charger, and one belt pouch.. Two-Axis 90-Degree Tilt Sensor - Enables indirect measurements with one click of a button when unit is handled either vertically or horizontally. Lithium Ion Battery - Allows up to 25,000 measurements per charge. Illuminated Flip Display - Easy to read display in all directions and/or in dark conditions. Optional R 60 Digital Level Attachment - Transforms the GLM 80 into a 24" digital level. Includes: GLM80 and R60, Carry Case, Micro-USB-charger, Pocket guide (Quickstart manual), Manual
Amazon
Bosch GLM 80 265-Feet Lithium-Ion Laser Distance Measurer. Two-axes 90-degree tilt sensor enables indirect measurements with one click of a button. Lithium-ion battery allows up to 25,000 measurements per charge. Backlit display with tilt-screen technology - offers easy viewing in all directions. Measures distance up to 265 ft. with up to 1/16" accuracy. Includes: Bosch GLM 80 laser distance and angle measurer, one lithium-ion battery, one charger, and one belt pouch.
Amazon Seller
DISTANCE ESTIMATOR GLM 80
Newark
BOSCH GLM 80 Laser Distance Measurer, 2 In to 265 ft. More details: Laser Distance Meter, Indoor/Outdoor, Range 2 In. to 265 ft., Accuracy +/-1/16 In., Function For Precision Distance and Angle Measuring, Interior and Exterior, Display Back Lit w/Tilt-Screen, Features Built-In Tilt Sensor Calculates Angles In Two Axis for More Accurate Measurements, Backlit Display with Tilt-Screen Technology, (6) Measurement Modes: Indirect Length, Min/Max, Multi-Surface Area, Lithium Ion Battery Gives 25, 000 Measurements on One Charge, Battery Type Rechargeable Lithium-ion
Zoro
DISTANCE ESTIMATOR GLM 80
element14 APAC
Bosch Laser Distance Meter (2 Inch To 265 Ft). Model: GLM 80. More details: Laser Distance Meter, Range 2 In. To 265 Ft., Application For Estimating, Display Back Lit W/tilt-screen, Function For Precision Distance And Angle Measuring, Interior And Exterior, Features Combinable With Mfg. Model No. R 60 Box Level, Inclinometer, (6) Measurement Modes Including Indirect Length, Min./max., And Multi-surface Area, Laser Diode Class Ii 630 - 670 Nm, Accuracy +/-1/16 In., Battery Type Rechargeable Lithium-ion, Includes Hand Strap, Li-ion Battery, Charger, And Belt Pouch
Grainger

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 4 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

BOSCH SENSORTEC GLM 80
RBC GLM 80
Bosch Tools GLM 80
Bosch Security Systems GLM 80
ROBERT BOSCH GMBH GLM 80
RBC (Robert Bosch Corporation) GLM 80
Robert Bosch Corp GLM 80
Bosch / Philippines GLM 80
BOSCH LIMITED GLM 80
bosch/siem GLM 80
BOSCH AUTO GLM 80
BOSCH ROBERT GMBH GLM 80
BOSCH SECURITY VIDEO GLM 80
Bosch (BFAM9) GLM 80
BOSCH AUTO In Stock GLM 80
ROBERT BOSCH TOOL - MEASURING TOOLS DIV GLM 80
BOSCH AUTOMOTIVE SERVICE SOLUTIONS GLM 80
Bosch Robert GLM 80
Bosch Communications GLM 80
BOSCH THERMOTECHNOLOGY GLM 80
BOSCHT GLM 80
Robert Bosch Tool Corp GLM 80
BOSCH POWER TOOLS GLM 80
B0SCH GLM 80
Bosch (Bosch Security Systems - Video) GLM 80

Search for other parts like GLM 80 »