Honeywell GLLC01B

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
Housing MaterialPlastic
Mechanical Life5 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Differential Travel152 mm
Max Operating Temperature80 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-10 °C
Operating Force98 N
Operating Position508 µm
OrientationStraight
Overtravel30 mm
Pretravel28 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)250 V
Dimensions
Depth31 mm
Height70.5 mm
Length30.5 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLLC01B.

Sager Electronics
Datasheet17 pages7 years ago
Honeywell
Instruction Sheet7 pages4 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet5 pages16 years ago
Electro Sonic
Datasheet18 pages5 years ago
Arrow Electronics
Datasheet1 page0 years ago
TME
Datasheet6 pages13 years ago
Agility
Datasheet28 pages10 years ago
Newark
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-11.11%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLLC01B.

Related Parts

Descriptions

Descriptions of Honeywell GLLC01B provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
HONEYWELL GLLC01B Limit Switch, Top Plunger, 9.8 N, 300 V, 10 A, 250 V, 10 A
LIMIT SWITCH, SPDT, TOP PLUNGER; Series:Top Plunger; Actuator Type:Top Plunger; Force, Operating Max:9.8N; Voltage, Contact AC Max:300V; Voltage, Contact DC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact
MICRO SWITCH GLL Series Global Limit Switches, Top Plunger, 1NC/1NO Direct Opening SPDT snap action, 20mm conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
Limit Switch, SPDT Top Plunger; Operating Force Max:9.8N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (19-Dec-2011); Actuator Type:Top Plunger; Case Material:Plastic; Contact Configuration:1NO / 1NC; Differential Travel Max:1.5mm; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP / NEMA Rating:IP65; No. of Mechanical Operations:5000000; Operating Position:18mm; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Over Travel Min:3.0mm; Pre-travel:2.8mm; Return Force Min:1.5N; Series:Top Plunger; Supply Voltage DC Max:250VDC; Supply Voltage Max:300VAC; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/Package300
Housing MaterialPlastic
Mechanical Life5 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Differential Travel152 mm
Max Operating Temperature80 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-10 °C
Operating Force98 N
Operating Position508 µm
OrientationStraight
Overtravel30 mm
Pretravel28 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)250 V
Dimensions
Depth31 mm
Height70.5 mm
Length30.5 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLLC01B.

Sager Electronics
Datasheet17 pages7 years ago
Honeywell
Instruction Sheet7 pages4 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet5 pages16 years ago
Electro Sonic
Datasheet18 pages5 years ago
Arrow Electronics
Datasheet1 page0 years ago
TME
Datasheet6 pages13 years ago
Agility
Datasheet28 pages10 years ago
Newark
Datasheet6 pages13 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, cULus
Lead FreeLead Free
RatingsDust Tight, IP65, IP66, Water Resistant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago