Honeywell GLFB24C

Switch Limit; General Purpose; Top Push Roller Head; DPDT 2NO-2NC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel635 µm
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force16 N
Operating Position27.94 mm
OrientationStraight
Overtravel2.9972 mm
Pretravel3.048 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth42 mm
Height126.3 mm
Length42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLFB24C.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Datasheet26 pages7 years ago
Instruction Sheet2 pages24 years ago
Electro Sonic
Datasheet24 pages6 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet24 pages6 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLFB24C.

Related Parts

Descriptions

Descriptions of Honeywell GLFB24C provided by its distributors.

Switch Limit; General Purpose; Top Push Roller Head; DPDT 2NO-2NC
SWITCH SNAP ACTION DPDT 6A 120V
MICRO SWITCH GLF Series Global Limit Switches, Top Roller Plunger, 2NC 2NO DPDT Snap Action, PG13.5 Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel635 µm
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force16 N
Operating Position27.94 mm
OrientationStraight
Overtravel2.9972 mm
Pretravel3.048 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth42 mm
Height126.3 mm
Length42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLFB24C.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Datasheet26 pages7 years ago
Instruction Sheet2 pages24 years ago
Electro Sonic
Datasheet24 pages6 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet24 pages6 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago