Honeywell GLDA06D

Switch Snap Act Dpst-nc 6A 120V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel13 mm
Max Operating Temperature85 °C
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force110 N
Operating Position358 mm
OrientationStraight
Overtravel52 mm
Pretravel345 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth30 mm
Height97.75 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA06D.

Electro Sonic
Datasheet26 pages4 years ago
Datasheet31 pages9 years ago
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Honeywell
Instruction Sheet20 pages4 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Datasheet26 pages7 years ago
Instruction Sheet20 pages7 years ago
Agility
Datasheet28 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLDA06D.

Related Parts

Descriptions

Descriptions of Honeywell GLDA06D provided by its distributors.

SWITCH SNAP ACT DPST-NC 6A 120V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Global Limit Switches
Limit Switches 2NC Slow Action TOP ROLLER ARM SW
Industrial Limit Switches | Honeywell GLDA06D
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialPlastic
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel13 mm
Max Operating Temperature85 °C
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force110 N
Operating Position358 mm
OrientationStraight
Overtravel52 mm
Pretravel345 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth30 mm
Height97.75 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLDA06D.

Electro Sonic
Datasheet26 pages4 years ago
Datasheet31 pages9 years ago
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Honeywell
Instruction Sheet20 pages4 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Datasheet26 pages7 years ago
Instruction Sheet20 pages7 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, UL
RatingsDust Tight, IP66, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago