Honeywell GLDA01C

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
GLDA01C 1 Buy Now »
USD
29.98 29.98 29.98 29.98 29.98
GLDA01C 40 Buy Now »
USD
35.92 35.92 35.92 35.92
Arrow
GLDA01C 1 Buy Now »
USD
29.48 27.68 27.26 26.91 26.91
Digi-Key
480-2729-ND 16 Buy Now »
USD
43.98 34.98 30.14 26.77 26.77
Carlton-Bates
78454915038 0 ··
USD
39.03 39.03 39.03 39.03 39.03
Chip One Stop Japan
C1S315200092040 1 Buy Now »
JPY
4830.00 4830.00 4830.00 4830.00 4830.00
Zoro
G4020834 Yes ··
USD
27.87 27.87 27.87 27.87 27.87
Onlinecomponents.com
GLDA01C 40 Buy Now »
USD
35.92 34.77 30.00 27.97 27.97
Master Electronics
GLDA01C 35 ··
USD
35.92 34.77 30.00 27.97 27.97
Mouser
785-GLDA01C 7 Buy Now »
USD
43.09 34.43 29.70 28.33 28.33
TTI
GLDA01C 0 ··
USD
41.19 41.19 41.19 41.19 41.19
Newark
38B6429 0 ··
USD
35.56 33.21 29.99 29.99 29.99
Gopher Electronics
GLDA01C 0 ··
USD
34.00 34.00 30.60 28.90 28.90
Sager Electronics
GLDA01C 0 ··
USD
34.60 33.08 27.50 27.50 27.50
Raptor Supplies
GR0038239 Yes ··
GBP
51.37 51.37 51.37 51.37 51.37
Allied Electronics
70118640 15 Buy Now »
USD
35.56 34.50 32.46 32.46 32.46
Grainger
12U938 Yes ··
USD
61.95 61.95 61.95 61.95 61.95
Electro Sonic
GLDA01C 40 Buy Now »
USD
38.08 36.86 31.80 29.65 29.65
RS Components
8083173 2 Buy Now »
GBP
28.32 25.77 25.77 25.77 25.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
GLDA01C 28 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GLDA01C Contact ··
XS Micro
GLDA01C Contact ··

Descriptions

SWITCH SNAP ACTION SPDT 6A 120V
Digi-Key
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount
Chip One Stop Japan
Limit Switch Top Roller Plunger
RS Components
LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT
Newark
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 240VAC 240VDC 16N Linear Screw Mount
Verical
MICRO SWITCH™ GLS miniature limit switches are designed to provide a complete range of globally approved products. These rugged and reliable limit switches are suitable for industrial applications, off-road equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The direct-opening, normally closed contacts are designed for safety-related applications. The compact housing size makes them often ideal for mounting where space is at a premium. The extensive product range offers the user a choice of plastic, metal, and three conduit metal housing, which are all mounting compatible to EN50047. A wide range of actuator and switch options makes it easy for the user to customize a switch to the particular application.
Honeywell
Top Roller Plunger Switch, Metal, SPDT, -25 to 85 degC, GL Series
Allied Electronics
1NC 1NO SPDT TOP ROLLER PLUNGR
TTI
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 240VAC 240VDC 16N Linear Screw Mount
Sager Electronics
General Purpose Limit Switch 10A Top Push Roller
Carlton-Bates
Industrial Limit Switches
Onlinecomponents.com
HONEYWELL MICRO SWITCH GLDA01C Global Limit Switch. More details: Global Limit Switch, Plunger, Top, 10 Amps, Contact Form SPDT, Snap Action, 1NC/1NO, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 4X, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, 67, Movement Linear, Travel Maximum Pretravel 0.12 In., Minimum Over Travel 0.118 In., Differential Travel 0.035 In., Series GLD/GLS, Operating Temp. Range -40 Degrees to 185 Degrees F, Actuator Length 1.89 In., Roller Dia. 12.4mm, Roller Width 4.7mm, Roller Material Plastic
Zoro
Honeywell Micro Switch Global Limit Switch (600VAC/250VDC Voltage Rating, 10 Amps, Top Actuator Location). Model: GLDA01C. More details: Global Limit Switch, Plunger, Top, 10 Amps, Contact Form SPDT, Snap Action, 1NC/1NO, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 4X, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, 67, Movement Linear, Travel Maximum Pretravel 0.12 In., Minimum Over Travel 0.118 In., Differential Travel 0.035 In., Series GLD/GLS, Operating Temp. Range -40 Degrees to 185 Degrees F, Actuator Length 1.89 In., Roller Dia. 12.4mm, Roller Width 4.7mm, Roller Material Plastic
Grainger
Global Limit Switch Top Actuator SPDT - GR0038239
Raptor Supplies
EN50041/47 Global Limit S
Gopher Electronics

Technical Specifications

Contacts Type SPDT
Mounting Type Chassis Screw
Housing Material Plastic
RoHS Compliant
Contact Current Rating 10 A
Actuator Type Top Roller Plunger
Lead-Free Status Lead Free

Documents

Newark
Datasheet 8 pages 12 years ago
Datasheet 28 pages 4 years ago
Factory Futures
Datasheet 1 page
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 9 pages 11 years ago
Electro Sonic
Datasheet 8 pages 12 years ago
Datasheet 31 pages 2 years ago
Gopher Electronics
Datasheet 28 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HONEY GLDA01C
HON GLDA01C
HONEYWEL GLDA01C
HONEYW GLDA01C
Honeywell Sensing and Control GLDA01C
HONEYWELL SENSING & CONTROL GLDA01C
HONEYWELL S&C GLDA01C
HONEYWELL INTERNATIONAL INC GLDA01C
HONE GLDA01C
HONEYWELL SENSING GLDA01C
HNY GLDA01C
MICRO SWITCH/HONEYWELL GLDA01C
Honeywell International GLDA01C
HONEYWELL INC GLDA01C
HONEYWE GLDA01C
HNYWEL GLDA01C
Honeywell SSEC GLDA01C
Honeywell/Microswitch GLDA01C
HONEYWELL INTERNATIO GLDA01C
HONEYWELL MICROELECTRONICS & PRECISION SENSORS GLDA01C
HONEYWELL ELECTROCORP GLDA01C
HONEYWELL SENSING & CONTROLS GLDA01C
HONEYWELL SENSOTEC GLDA01C
HONEYWELL PTE LTD GLDA01C
HONEYWELL M&PS GLDA01C

Search for other parts like GLDA01 »