Honeywell GLCA06A1B-4

Limit Switch, Industrial Limit Switches, MIN-DIN Metal GLC, GLH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell GLCA06A1B-4.

Electro Sonic
Datasheet32 pages5 years ago
Master Electronics
Datasheet31 pages9 years ago
Sager Electronics
Datasheet26 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLCA06A1B-4.

Descriptions

Descriptions of Honeywell GLCA06A1B-4 provided by its distributors.

Limit Switch,Industrial Limit Switches,MIN-DIN Metal GLC, GLH
SWITCH SNAP ACT DPST-NC 6A 120V
Honeywell Limit Switch
Industrial Limit Switches

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell GLCA06A1B-4.

Electro Sonic
Datasheet32 pages5 years ago
Master Electronics
Datasheet31 pages9 years ago
Sager Electronics
Datasheet26 pages5 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago