Honeywell GLCA04B

Switch Snap Action SPDT 6A 120V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel9 mm
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force160 N
Operating Position180 mm
OrientationStraight
Overtravel30 mm
Pretravel30 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth30 mm
Height79.5 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLCA04B.

Electro Sonic
Datasheet26 pages5 years ago
Datasheet31 pages9 years ago
Datasheet8 pages19 years ago
Honeywell
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Datasheet26 pages7 years ago
Instruction Sheet20 pages7 years ago
Agility
Datasheet28 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLCA04B.

Descriptions

Descriptions of Honeywell GLCA04B provided by its distributors.

SWITCH SNAP ACTION SPDT 6A 120V
Limit Switches Limit Switch GL Min Din
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Global Limit Switches
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel9 mm
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Operating Force160 N
Operating Position180 mm
OrientationStraight
Overtravel30 mm
Pretravel30 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth30 mm
Height79.5 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLCA04B.

Electro Sonic
Datasheet26 pages5 years ago
Datasheet31 pages9 years ago
Datasheet8 pages19 years ago
Honeywell
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Datasheet26 pages7 years ago
Instruction Sheet20 pages7 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, UL
RatingsDust Tight, IP66, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago