Honeywell GLCA01C

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount

Price and Stock

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Differential Travel9 mm
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force160 N
Operating Position280 mm
OrientationStraight
Overtravel30 mm
Pretravel30 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)125 V
Dimensions
Depth55 mm
Length30.5 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLCA01C.

Electro Sonic
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Datasheet3 pages18 years ago
Peerless Electronics
Datasheet26 pages7 years ago
Honeywell
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet20 pages7 years ago
element14 APAC
Datasheet31 pages9 years ago
Arrow Electronics
Datasheet8 pages19 years ago
TME
Datasheet3 pages19 years ago
Agility
Datasheet28 pages10 years ago
Farnell
Datasheet13 pages15 years ago
Factory Futures
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-74.03%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLCA01C.

Related Parts

Descriptions

Descriptions of Honeywell GLCA01C provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Plunger Nema 1, 4, 12, 13
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, 16N, SPDT-1NO/1NC; Actuator Type:Top Roller Plunger; Max Operating Force:16N; Max Contact Voltage AC:300V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:GLS
GLCA01C Honeywell global Limit Switch. Series GLS: Top Roller Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit• Designed to IEC standard for world-wide applications • UL, CSA, and CE • International conduit sizes • GLCA01C offers direct PLC interface compatible (two circuit) • Modular construction reduces maintenance parts costs • Designed for ease of installation-screw mount

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Differential Travel9 mm
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force160 N
Operating Position280 mm
OrientationStraight
Overtravel30 mm
Pretravel30 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)125 V
Dimensions
Depth55 mm
Length30.5 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLCA01C.

Electro Sonic
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages6 years ago
Datasheet3 pages18 years ago
Peerless Electronics
Datasheet26 pages7 years ago
Honeywell
Instruction Sheet20 pages5 years ago
Datasheet26 pages5 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet20 pages7 years ago
element14 APAC
Datasheet31 pages9 years ago
Arrow Electronics
Datasheet8 pages19 years ago
TME
Datasheet3 pages19 years ago
Agility
Datasheet28 pages10 years ago
Farnell
Datasheet13 pages15 years ago
Factory Futures
Datasheet8 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsDust Tight, IP66, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago