Honeywell GLAB03A1A

Switch Snap Action SPDT 6A 120V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Force330 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth62 mm
Height145.8 mm
Length42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLAB03A1A.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet19 pages6 years ago
Datasheet26 pages7 years ago
Electro Sonic
Datasheet24 pages6 years ago
Datasheet52 pages20 years ago
Sager Electronics
Datasheet24 pages6 years ago
Agility
Datasheet28 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLAB03A1A.

Descriptions

Descriptions of Honeywell GLAB03A1A provided by its distributors.

SWITCH SNAP ACTION SPDT 6A 120V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Global Limit Switches
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Standard, 1NC 1NO Slow Action Break-Before-Make (BBM), PG13.5 Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Force330 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth62 mm
Height145.8 mm
Length42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLAB03A1A.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet19 pages6 years ago
Datasheet26 pages7 years ago
Electro Sonic
Datasheet24 pages6 years ago
Datasheet52 pages20 years ago
Sager Electronics
Datasheet24 pages6 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago