Honeywell GLAA01A4J-Q07

Limit Switch, Industrial Limit Switches, DIN Style Limits GLA, GLB, GLF, GLG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell GLAA01A4J-Q07.

Electro Sonic
Datasheet24 pages6 years ago
Sager Electronics
Datasheet19 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLAA01A4J-Q07.

Related Parts

Descriptions

Descriptions of Honeywell GLAA01A4J-Q07 provided by its distributors.

Limit Switch,Industrial Limit Switches,DIN Style Limits GLA, GLB, GLF, GLG
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLAA01A4J-Q07
SWITCH SNAP ACTION SPDT 6A 120V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell GLAA01A4J-Q07.

Electro Sonic
Datasheet24 pages6 years ago
Sager Electronics
Datasheet19 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago