Honeywell GLAA01A

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 6A 600VAC 250VDC Rotary Screw Mount

Price and Stock

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10 A
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force330 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth82 mm
Length42 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLAA01A.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet19 pages6 years ago
Datasheet26 pages7 years ago
Newark
Datasheet24 pages8 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Electro Sonic
Datasheet24 pages2 years ago
Datasheet24 pages6 years ago
Datasheet13 pages11 years ago
Sager Electronics
Datasheet24 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago
Agility
Datasheet28 pages10 years ago
Arrow Electronics
Datasheet13 pages13 years ago
Farnell
Datasheet13 pages15 years ago
Jameco
Datasheet14 pages15 years ago

Inventory History

3 month trend:
-0.47%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLAA01A.

Related Parts

Descriptions

Descriptions of Honeywell GLAA01A provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 6A 600VAC 250VDC Rotary Screw Mount
Limit Switch, Side Rotary, Shaft only, SPDT, 0.5in, 14NPT, GLA Series | Honeywell GLAA01A
General Purpose Limit Switch 10A Side Rotary (w/o-operator)
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 6A
LIMIT SWITCH, 0.33N, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:0.33N; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:GLS
Honeywell GLAA01A Limit Switch. Honeywell MICRO SWITCH™ Limit Switch, General Purpose, Series: GLA, 600 VAC/250 VDC, 10 A, 1NC-1NO SPDT, 1 Pole, Snap, Side Rotary Lever, 1/2-14 NPT, NEMA 1/4/12/13/IP67, 42 mm L x 42 mm W x 82 mm H, 15000000 Operating Cycles, -25 to 85 deg C Operating, Die Cast Zinc, Epoxy Coated, Environmental Conditions: 50 g Shock, 10 g Vibration. Additional Description: HONW-GLAA01A (N) LIMIT SWITCH SIDE ROTARY WITH -- NO LEVER --, 1NC 1NO SPDT SNAP ACTION, 1/2 IN - 14NPT CONDUIT.
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary (No Lever), 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10 A
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force330 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth82 mm
Length42 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLAA01A.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet19 pages6 years ago
Datasheet26 pages7 years ago
Newark
Datasheet24 pages8 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Electro Sonic
Datasheet24 pages2 years ago
Datasheet24 pages6 years ago
Datasheet13 pages11 years ago
Sager Electronics
Datasheet24 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages7 years ago
Agility
Datasheet28 pages10 years ago
Arrow Electronics
Datasheet13 pages13 years ago
Farnell
Datasheet13 pages15 years ago
Jameco
Datasheet14 pages15 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago