Sprague Goodman GKG20015

Cap Trimmer 5-20PF 100V Th
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Q Factor150
TerminationSnap in
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height6.096 mm
Height - Seated (Max)5.0038 mm
Lead Pitch6.096 mm
Length6 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague Goodman GKG20015.

X-ON
Datasheet12 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague Goodman GKG20015.

Related Parts

Descriptions

Descriptions of Sprague Goodman GKG20015 provided by its distributors.

CAP TRIMMER 5-20PF 100V TH

Manufacturer Aliases

Sprague Goodman has several brands around the world that distributors may use as alternate names. Sprague Goodman may also be known as the following names:

  • SPRAGUE-GOODMAN ELECTRONICS INC

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Q Factor150
TerminationSnap in
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height6.096 mm
Height - Seated (Max)5.0038 mm
Lead Pitch6.096 mm
Length6 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague Goodman GKG20015.

X-ON
Datasheet12 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant