Sprague GKG10067-07

Ceramic Dielectric Trimmer Capacitors 3-10pF SMT TRIM CAP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2.794 mm
Height - Seated (Max)2.6924 mm
Length4.4958 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Sprague GKG10067-07.

DigiKey
Datasheet12 pages19 years ago
Mouser
Datasheet12 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague GKG10067-07.

Descriptions

Descriptions of Sprague GKG10067-07 provided by its distributors.

Ceramic Dielectric Trimmer Capacitors 3-10pF SMT TRIM CAP
CAP TRIMMER 3-10PF 100V SMD

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2.794 mm
Height - Seated (Max)2.6924 mm
Length4.4958 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Sprague GKG10067-07.

DigiKey
Datasheet12 pages19 years ago
Mouser
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago