JST GHR-06V-S

Connector Housing, GH Series, 6 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MountCable, Free Hanging
Number of Pins6
Technical
Connector TypeReceptacle, Socket
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
PackagingBulk
TerminationCrimp
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.7 mm
Lead Pitch1.25 mm
Length8.75 mm
Pitch1.2446 mm
Width4.15 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for JST GHR-06V-S.

element14 APAC
Datasheet4 pages18 years ago
TME
Datasheet2 pages10 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
SOS electronic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-17.64%

Engineering Resources

View Evaluation kits and Reference designs for JST GHR-06V-S.

Related Parts

Descriptions

Descriptions of JST GHR-06V-S provided by its distributors.

Connector Housing, GH Series, 6 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
HOUSING, 1.25MM, 6WAY; Pitch Spacing: 1.25mm; No. of Contacts: 6Contacts; Gender: -; Product Range: GH Series; Contact Termination Type: Crimp; No. of Rows: 6Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor
Conn, Housing, Rcpt, 6Pos, 1Row, 1.25Mm; Product Range:Gh Series; Gender:Receptacle; No. Of Positions:6Positions; Pitch Spacing:1.25Mm; For Use With:Gh Series Contacts; No. Of Contacts:6Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) GHR-06V-S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MountCable, Free Hanging
Number of Pins6
Technical
Connector TypeReceptacle, Socket
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
PackagingBulk
TerminationCrimp
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.7 mm
Lead Pitch1.25 mm
Length8.75 mm
Pitch1.2446 mm
Width4.15 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for JST GHR-06V-S.

element14 APAC
Datasheet4 pages18 years ago
TME
Datasheet2 pages10 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
SOS electronic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant