Gardtec GHP50-36

Green Fan Power Cord; For Use With:AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Right Angle Plug; Cable Length...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
73R7702 0 ··
USD
11.99 10.34 10.34

Descriptions

Green Fan Power Cord; For Use With:AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Right Angle Plug; Cable Length:36"; Accessory Type:Fan Power Cord; Equipment Side Connector:Blunt Cut Wire Leads ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (DC) 300 V
RoHS Compliant
Cable Length 914.4 mm

Documents

element14
Datasheet 1 page 6 years ago

Images

Alternate Names

GARDTEC INC GHP50-36

Search for other parts like GHP50 »