Gardtec GHP50-24P

Green Fan Power Cord; For Use With:AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Right Angle Plug; Cable Length...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
73R7701 0 ··

Descriptions

Green Fan Power Cord; For Use With:AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Right Angle Plug; Cable Length:24"; Accessory Type:Fan Power Cord; Equipment Side Connector:Two Prong Plug ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (DC) 300 V
RoHS Compliant
Cable Length 609.6 mm

Documents

element14
Datasheet 1 page 6 years ago

Images

Alternate Names

GARDTEC INC GHP50-24P

Search for other parts like GHP50 »