Eaton GH800

Fuse Cartridge Blade Stud Mount Bolt Down 550VAC250VDC 800A | Bussmann by Eaton GH800
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight1.360777 kg
Technical
Current800 A
Current Rating800 A
Max Voltage Rating (AC)250 V
TypeElectrical
Voltage Rating (AC)550 V
Voltage Rating (DC)250 V
Dimensions
Diameter83 mm
Length81.0006 mm

Documents

Download datasheets and manufacturer documentation for Eaton GH800.

RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Sager Electronics
Datasheet1 page25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton GH800.

Related Parts

Descriptions

Descriptions of Eaton GH800 provided by its distributors.

Fuse Cartridge Blade Stud Mount Bolt Down 550VAC250VDC 800A | Bussmann by Eaton GH800
Eaton Bussmann Low Voltage BS 800AMP 550V AC INDUSTUSTRIAL BS88 F - GH800
Fuse HRC 800A 550V 2-Pin Tap Bolt

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight1.360777 kg
Technical
Current800 A
Current Rating800 A
Max Voltage Rating (AC)250 V
TypeElectrical
Voltage Rating (AC)550 V
Voltage Rating (DC)250 V
Dimensions
Diameter83 mm
Length81.0006 mm

Documents

Download datasheets and manufacturer documentation for Eaton GH800.

RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Sager Electronics
Datasheet1 page25 years ago

Compliance

Environmental Classification
RoHSCompliant