KYOCERA AVX GG040205100N2P

Tvs Diode, 96W, 5V, Bidir, 0402 Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
Breakdown Voltage5.5 V
Capacitance10 pF
Clamping Voltage12 V
DirectionBidirectional
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current16 A
Peak Pulse Power 96 W
Reverse Standoff Voltage5 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX GG040205100N2P.

element14 APAC
Datasheet8 pages7 years ago
Newchip Electronics Limited
Datasheet7 pages1 year ago
Upverter
Datasheet8 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX GG040205100N2P.

Descriptions

Descriptions of KYOCERA AVX GG040205100N2P provided by its distributors.

Tvs Diode, 96W, 5V, Bidir, 0402 Rohs Compliant: Yes
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin Case 0402(1006Metric) T/R
TVS Bi-Dir,5VDC 10PF @1amp,Clamping:8V,Ipp:8A,0402
Trans Voltage Suppressor Diode, 96W, 5V V(RWM), Bidirectional, 1 Element, Silicon

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
Breakdown Voltage5.5 V
Capacitance10 pF
Clamping Voltage12 V
DirectionBidirectional
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current16 A
Peak Pulse Power 96 W
Reverse Standoff Voltage5 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX GG040205100N2P.

element14 APAC
Datasheet8 pages7 years ago
Newchip Electronics Limited
Datasheet7 pages1 year ago
Upverter
Datasheet8 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago