Hubbell Wiring Device-Kellems GF20ILA

Receptacle GFCI 20 Amp 120 VAC 5-20R LED - GR0258637

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
88377837910 0 ··
USD
17.91 17.91 17.91 17.91 17.91
MRO Supply
1099119 Yes ··
USD
34.04 34.04 34.04 34.04 34.04
Sager Electronics
GF20ILA 0 ··
USD
25.37 23.83 22.47 22.47 22.47
Acklands-Grainger
HBLGF20ILA Yes ··
CAD
35.95 35.95 35.95 35.95 35.95
Newark
84M9335 0 ··
USD
19.92 19.53 16.20 16.20 16.20
Raptor Supplies
GR0258637 Yes ··
GBP
23.04 23.04 23.04 23.04 23.04
Farnell
2218591 0 ··
GBP
17.52 17.18 14.24 14.24 14.24
element14 APAC
2218591 0 ··
SGD
51.02 50.03 41.49 41.49 41.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
GF20ILA Contact ··

Descriptions

Receptacle GFCI 20 Amp 120 VAC 5-20R LED - GR0258637
Raptor Supplies
GROUND FAULT CIRCUIT INTERRUPTER RECEPTACLE, 20A
Farnell
GROUND FAULT CIRCUIT INTERRUPTER RECEPTA
element14 APAC
Ground Fault Duplex Ivory 20A 125V 2P
Carlton-Bates
GROUND FAULT CIRCUIT INTERRUPTER RECEPTACLE, 20A; Voltage Rating VAC:125V; Current Rating:20A; No. of Poles:2; Overload Current:2kA; Series:Circuit Guard; Circuit Breaker Mounting:Panel ;RoHS Compliant: Yes
Newark
Receiptacle Led (GFCI Receptacles) by Hubbell Wiring Device-Kellems model: GF20ILA. More details: Receiptacle Led (GFCI Receptacles) by Hubbell Wiring Device-Kellems model: GF20ILA for sale by Acklands-Grainger Canada
Acklands-Grainger
20A 125V COMM LED GFCI, IV
Sager Electronics

Technical Specifications

Current Rating 20 A
RoHS Compliant
Mounting Type Panel

Documents

Allied Electronics
Datasheet 2 pages 8 months ago
element14 APAC
Datasheet 8 pages 4 years ago
Newark
Datasheet 8 pages 7 years ago

Images

Alternate Names

HUBBELL GF20ILA
HUBBEL GF20ILA
HUBBLE GF20ILA
HUBBELL WIRING DEVICES GF20ILA
HUBBELL WIRING DEVICES/KELLEMS GF20ILA
HUB GF20ILA
HUBB GF20ILA
HUBBELL PREMISE WIRING GF20ILA
HUBBELL INCORPORATED GF20ILA
Hubbell Wiring GF20ILA
HUBBELL CONNECTORS GF20ILA
Hubbell Wiring Systems GF20ILA
HUBBELL WIRING DEVICES/KE GF20ILA
HUBBELL-WIRING DEVICE DIVSION GF20ILA
Kellms GF20ILA
HUBBELL WIRING DEVICE GF20ILA
Hubbell Premise GF20ILA
Hubbell Device-Kellems GF20ILA
Kellems GF20ILA

Search for other parts like GF20 »