CW Industries GF-326-0286

Slide Switch, G Series, DPDT, ON-ON, Top Actuated, 0.5A, 125VDC, 3A, 125VAC, Solder | CW Industries GF-326-0286
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life6 kcycles
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel4.01 mm
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length19.05 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GF-326-0286.

Sager Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GF-326-0286.

Related Parts

Descriptions

Descriptions of CW Industries GF-326-0286 provided by its distributors.

Slide Switch, G Series, DPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries GF-326-0286
SWITCH SLIDE DPDT 3A 125V
STANDARD SLIDE SWITCH
Slide Switches Slide Switches

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life6 kcycles
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel4.01 mm
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length19.05 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GF-326-0286.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant