CW Industries GF-124-0069

Slide Switch, Mini, G Series, SPDT, ON-ON, Top Actuated, 0.5A, 125VAC/DC, PC | CW Industries GF-124-0069
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Technical
Current Rating500 mA
Electrical Life6 kcycles
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel3.61 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length8.33 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GF-124-0069.

X-ON
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
-14.12%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GF-124-0069.

Related Parts

Descriptions

Descriptions of CW Industries GF-124-0069 provided by its distributors.

Slide Switch, Mini, G Series, SPDT, ON-ON, Top Actuated,0.5A,125VAC/DC, PC | CW Industries GF-124-0069
SWITCH SLIDE SPDT 500MA 125V
Slide Switches Mini Slide Switch

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Technical
Current Rating500 mA
Electrical Life6 kcycles
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel3.61 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length8.33 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GF-124-0069.

X-ON
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSCompliant