CW Industries GF-1123-0009

Slide Switches STANDARD SPST 11A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
629-GF11230009 0 ··
USD
0.690 0.669 0.557 0.445 0.433
Digi-Key
SW148-ND 1,472 Buy Now »
USD
0.700 0.672 0.560 0.448 0.448
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GF-1123-0009 Contact ··

Descriptions

SWITCH SLIDE SPST 11A 125V
Digi-Key
Slide Switches STANDARD SPST 11A
Mouser

Technical Specifications

Orientation Vertical
Size-Width 13.97 mm
Lead-Free Status Lead Free
Contacts Type SPST
Size-Length 34.544 mm
Mounting Type PCB Solder Lug Panel
RoHS Compliant
Contact Plating Silver
Size-Height 7.87 mm
Contact Material Copper
Actuator Type Standard
Current Rating 11 A
Packaging Bulk

Documents

Mouser
Datasheet 2 pages 14 years ago

Alternate Names

CW IND GF-1123-0009
CW INDUST GF-1123-0009
CW INDUSTRIES (VA) GF-1123-0009
CW INDUSTRIES CABLE ASSY (VA) GF-1123-0009

Search for other parts like GF-1123 »