Panduit GEE62F-C

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPE, Polyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
ShapeRectangular
Weight521.631226 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Dimensions
Height4.064 mm
Length30.5 m
Panel Thickness1.5748 mm
Thickness3.3 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for Panduit GEE62F-C.

Burklin Elektronik
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page20 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Mouser
Datasheet1 page20 years ago

Inventory History

3 month trend:
+62.30%

Engineering Resources

View Evaluation kits and Reference designs for Panduit GEE62F-C.

Descriptions

Descriptions of Panduit GEE62F-C provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
GROmmET STRIP, NAT, 0.9-1.6mm,30.48M; Grommet Type:Slotted Edging; Cable Diameter Min:-; Max:-; Material:PE (Polyethylene);
Grommet Edging, Polyethylene; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:1.6Mm; Grommet Colour:Natural; Product Range:- Rohs Compliant: Yes |Panduit GEE62F-C
Grommet Edging, Slotted 100 Feet, Polyethylene, Natural, 0.13 Inch (3.3mm) Width, 0.16 Inch (4.1mm) Height, Panel Thickness Range is 0.036 to 0.062 Inches (0.9 to 1.6mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.
GROMMET STRIP, NAT, 0.9-1.6MM,30.48M; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 1.6mm; Grommet Colour: Natural; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Grommet Edging; Body Material: PE (Polyethylene); Colour: Natural; External Height: 4.1mm; External Width: 3.3mm; For Use With: Irregularly shaped and round panel holes; Panel Thickness Min: 0.9mm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPE, Polyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
ShapeRectangular
Weight521.631226 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Dimensions
Height4.064 mm
Length30.5 m
Panel Thickness1.5748 mm
Thickness3.3 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for Panduit GEE62F-C.

Burklin Elektronik
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page20 years ago
TME
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Mouser
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant