Sullins GEC05SBSN-M89

S11x3E Series Rectangular Headers, Male Black Surface Mount, Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height3.56 mm
Length12.7 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins GEC05SBSN-M89.

Upverter
Datasheet2 pages9 years ago
Datasheet1 page6 years ago
Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+3.57%

Engineering Resources

View Evaluation kits and Reference designs for Sullins GEC05SBSN-M89.

Related Parts

Descriptions

Descriptions of Sullins GEC05SBSN-M89 provided by its distributors.

S11x3E Series Rectangular Headers, Male Black Surface Mount,Right Angle
CONN HEADER SMD R/A 5POS 2.54MM

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height3.56 mm
Length12.7 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins GEC05SBSN-M89.

Upverter
Datasheet2 pages9 years ago
Datasheet1 page6 years ago
Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant