Panduit GE128-C

Military standard grommet edging strip, .128" thickness, nylon 6.6, natural. | Panduit GE128-C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountCable
ShapeRectangular
Weight453.59237 g
Technical
FeaturesMilitary
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
PackagingBulk
Dimensions
Depth5.6 mm
Height4.064 mm
Length323.85 mm
Panel Thickness3.2512 mm
Thickness5.6 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Panduit GE128-C.

Sager Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Farnell
Datasheet1 page0 years ago

Inventory History

3 month trend:
+364%

Engineering Resources

View Evaluation kits and Reference designs for Panduit GE128-C.

Related Parts

Descriptions

Descriptions of Panduit GE128-C provided by its distributors.

Military standard grommet edging strip, .128" thickness, nylon 6.6, natural. | Panduit GE128-C
GROMMET EDGING, 5.6X323.9MM, PK100; Grommet Type: Strip; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia: -; Panel Thickness Max: 3.3mm; Grommet Colour: Natural; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Height: 3.9mm; External Width: 5.6mm; Panel Thickness Min: 2.2mm
Military Specification Grommet Edging, 12.75 Inches Slotted Strips, Nylon 6.6, Natural, 0.22 Inch (5.6mm) Width, 0.16 Inch (3.9mm) Height, Panel Thickness Range is 0.085 to 0.128 Inches (2.2 to 3.3mm), Temperature Range is -40 degrees Fahrenheit to 149 degrees Fahrenheit (-40 degrees Celsius to 65 degrees Celsius). 100 pieces.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE128-C.
  • GE128C

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountCable
ShapeRectangular
Weight453.59237 g
Technical
FeaturesMilitary
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
PackagingBulk
Dimensions
Depth5.6 mm
Height4.064 mm
Length323.85 mm
Panel Thickness3.2512 mm
Thickness5.6 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Panduit GE128-C.

Sager Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Farnell
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant