TE Connectivity / Alcoswitch GDH08STR

Switch Slide DIP SPST 25MA 24V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Current Rating400 mA
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions8
PackagingTape & Reel
TerminationSMD/SMT
Throw ConfigurationSPST
TypeSwitch
Dimensions
Length11.29 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch GDH08STR.

Master Electronics
Datasheet1 page17 years ago
Mouser
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-2.98%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch GDH08STR.

Descriptions

Descriptions of TE Connectivity / Alcoswitch GDH08STR provided by its distributors.

SWITCH SLIDE DIP SPST 25MA 24V
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SMD DIP/SIP Switches HALF PITCH 8 POS T/R
GDH08STR=IN TAPE & REEL 2000 P

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDH-08STR

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Current Rating400 mA
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions8
PackagingTape & Reel
TerminationSMD/SMT
Throw ConfigurationSPST
TypeSwitch
Dimensions
Length11.29 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch GDH08STR.

Master Electronics
Datasheet1 page17 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant
WashableYes
Compliance Statements
Rohs Statement2 pages11 years ago