TE Connectivity 1977831-4

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
PackagingTape & Reel
TerminationSMD/SMT
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)300 V
Voltage Rating (DC)50 V
Dimensions
Height2.2 mm
Length11.2776 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977831-4.

Sager Electronics
Datasheet1 page11 years ago
TE Connectivity
Datasheet30 pages15 years ago
Farnell
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1977831-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1977831-4 provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD T/R
Alcoswitch, Switch Dip 8 position Half Pitch | TE Connectivity GDH08SATR04
SWITCH, DIP, 8 POSITION, SPST, RECESSED, 25mA
DIP Switches / SIP Switches DIP SWITCH GDH08SATR04
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH DIP SPST SLIDE 8POS SMD
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1977831-4
DIP & SIP Switches, Switch, Gold, Black Housing, Polyphenylene Sulfide (PPS), Sealed, 8 Switch, -30 – 85 °C, DIP, Alcoswitch DIP
SWITCH, DIP, 8 POSITION, SPST, RECESSED,; SWITCH, DIP, 8 POSITION, SPST, RECESSED, 25mA; No. of Circuits:8Circuits; Contact Configuration:SPST; Switch Mounting:SMD; Product Range:-; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA; Switch Actuator Style:Rocker

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDH08SATR04

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
PackagingTape & Reel
TerminationSMD/SMT
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)300 V
Voltage Rating (DC)50 V
Dimensions
Height2.2 mm
Length11.2776 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977831-4.

Sager Electronics
Datasheet1 page11 years ago
TE Connectivity
Datasheet30 pages15 years ago
Farnell
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
WashableYes