TE Connectivity GDH08S04

DIP Switch 6 Position 6 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
GDH08S04 9,013 Buy Now »
USD
2.11 1.88 1.25
GDH08S04 39 Buy Now »
USD
3.13 3.12 3.12 3.12
GDH08S04 1,983 Buy Now »
USD
4.63 4.27 4.27
Arrow
GDH08S04 39 Buy Now »
USD
3.21 3.13 3.12 3.12 3.12
Newark
92K0238 7,331 Buy Now »
USD
4.54 4.47 3.82 3.02 3.02
Chip One Stop Japan
TYCO-0065445 9,477 Buy Now »
USD
5.57 4.97 3.19 1.05
Chip One Stop Global
C1S757100654456 8,967 Buy Now »
JPY
465.00 420.00 383.00 383.00
Mouser
506-GDH08S04 1,687 Buy Now »
USD
4.75 4.32 3.84 3.36 3.19
Onlinecomponents.com
GDH08S04 4,687 Buy Now »
USD
3.73 3.73 2.94 2.77 2.77
Master Electronics
GDH08S04 3,547 ··
USD
3.73 3.73 2.94 2.77 2.77
Sager Electronics
1-1571983-0 0 ··
USD
3.50 1.31
Dachs
GDH08S04 69 ··
TTI
GDH08S04 3,835 Buy Now »
Allied Electronics
70156012 0 ··
USD
4.16 4.16
PEI Genesis
GDH08S04 0 ··
Farnell
1123955 8,131 Buy Now »
GBP
2.00 2.00 1.70 1.40 1.32
element14 APAC
1123955 7,319 Buy Now »
SGD
5.23 5.23 4.92 4.92 4.92
Electro Sonic
GDH08S04 10,996 Buy Now »
USD
3.95 3.95 3.12 2.94 2.94
RS Components
6393140 1,251 Buy Now »
GBP
2.12 2.12 1.81 1.48 1.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
835972 189 Buy Now »
USD
2.05 1.85 1.65 1.65 1.65
Quest
GDH08S04 26 Buy Now »
USD
3.27 2.45 2.04 2.04 2.04
Tencell
GDH08S04 7,746 Buy Now »
USD
2.23 2.23 2.23 2.15 2.15
Area51
GDH08S04 70 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GDH08S04 Contact ··
XS Micro
GDH08S04 Contact ··
SemiconductorPLUS
GDH08S04 Contact ··

Descriptions

GDH08S04=DIP SWITCH
Onlinecomponents.com
GDH08S04DIP SWITCH
PEI Genesis
DIP Switch 6 Position 6 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount
Jameco
SWITCH, 8WAY, SPST, RECESSED ACTUATOR
element14 APAC
8way half pitch surface mount DIL switch
RS Components
SWITCH, 8WAY, SPST, RECESSED ACTUATOR
Farnell
Switch, DIP, 8 Position, Recessed Rocker, SPST, Surface Mount
Allied Electronics
SMD DIP/SIP Switches Half Pitch 8 Pos
Mouser
Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
Verical
Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
Chip One Stop Global
GDH08S04=DIP SWITCH
Master Electronics
DIP, Rotary DIP, SIP Switches- Standard
Relay Specialties
Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
Sager Electronics

Technical Specifications

Mounting Type Surface Mount
Number of Positions 8
Contact Resistance 100 mΩ
Orientation Vertical
Flammability Rating UL 94 V-0
REACH SVHC Compliance No SVHC
RoHS Compliant
Actuator Type Rocker
Contacts Type SPST
Insulation Resistance 100 MΩ
Size-Height 2.3 mm
Size-Length 11.29 mm
Lead-Free Status Lead Free
Size-Width 6 mm
Pin Pitch 1.27 mm

Documents

Factory Futures
Datasheet 30 pages 8 years ago
Mouser
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Farnell
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 28 pages 12 years ago
Jameco
Datasheet 2 pages 8 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Electro Sonic
Datasheet 1 page 10 years ago
Newark
Datasheet 30 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

TYCO GDH08S04
TYCO ELECTRONICS GDH08S04
TYC GDH08S04
TE CONN GDH08S04
TYCO ELECTRONICS CORPORATION GDH08S04
TE CONNECTIVITY LTD GDH08S04
TYCO ELEC GDH08S04
TYCO ELECTRO GDH08S04
TYCO ELECTRONICS CORP GDH08S04
TYCO ELECTRONIC GDH08S04
TYCO ELE GDH08S04
TE CONNECT GDH08S04
TYCO ELECT GDH08S04
TE (Tyco) GDH08S04
TE CONNECTIV GDH08S04
TE CONNECTIVITY (TYCO) GDH08S04
TYCO POWER SYSTEMS GDH08S04
TE Connectivity / Circuit Prot GDH08S04
TYCO ELECTRONICS HK LTD GDH08S04
TE Connectivity / Circuit Protection GDH08S04
TYCO INTERNATIONAL GDH08S04
TE Connectivity Energy GDH08S04
TE SENSOR SOLUTIONS GDH08S04
TE Connectivity /CGS Brand GDH08S04
TYCO ELECTRONICS LOGISTICS AG GDH08S04
Tyco Electronics GDH08S04
TE GDH08S04
TE Connectivty GDH08S04

Search for other parts like GDH08 »