See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
GDA9225-24BB 2,147 ··
USD
7.00 7.00 7.00 7.00 7.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
GDA9225-24BB Contact ··
North Star Micro
GDA9225-24BB Contact ··

Technical Specifications

Input Voltage (DC) 24 V
Size-Width 92 mm
Lead-Free Status Lead Free
Voltage Rating (DC) 24 V
Size-Height 92 mm
Supply Voltage (DC) 24 V
Current Rating 220 mA
Weight 85 g
Mounting Type Flange
RoHS Compliant
Power Rating 5.28 W
Flammability Rating UL 94 V-0

Documents

Digi-Key
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago

Images

Alternate Names

COMAIR GDA9225-24BB
ROTRON GDA9225-24BB
COMA GDA9225-24BB
COMAIR ROTRON INC GDA9225-24BB
EG&G ROTRON GDA9225-24BB
COMAIR ROTRO GDA9225-24BB
Rotron(654DH) GDA9225-24BB
Rotron Fan GDA9225-24BB
ROTRON EG&G GDA9225-24BB
COMIAR ROTRON GDA9225-24BB

Search for other parts like GDA9225 »